Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No782615-01Copy
Newark Part No.13AJ4031
Product RangeNI-9220
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3,519.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,519.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No782615-01Copy
Newark Part No.13AJ4031
Product RangeNI-9220
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate100kSPS
Resolution16bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9220
SVHCNo SVHC (08-Jul-2021)
Product Overview
782615-01 is a NI‑9220 ±10V, 100kS/s/ch, 16-bit, simultaneous input, 16-channel C series voltage input module. The NI‑9220 performs simultaneous differential analog inputs with 250 Vrms CAT II or 60 VDC CAT I isolation. The module is capable of generating 3.2MB/s of data at the maximum sampling rate. There are two connector options for the NI‑9220: a 36-position spring-terminal connector and a 37‑position D‑SUB connector.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Notes
Do not connect the NI-9220 with DSUB to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
100kSPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9220
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
