Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No782975-01Copy
Newark Part No.13AJ4051
Product RangeNI-9212
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,843.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,843.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No782975-01Copy
Newark Part No.13AJ4051
Product RangeNI-9212
Technical Datasheet
Product TypeC Series Temperature Input Module
Sampling Rate95SPS
Resolution24bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 78.125mV
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9212
SVHCNo SVHC (08-Jul-2021)
Product Overview
782975-01 is a NI‑9212 8-channel, 95S/s/ch simultaneous, ±78mV C series temperature input module. It offers channel‑to‑channel, isolated thermocouple input channels. The NI‑9212 channel‑to‑channel isolation protects channels from continuous voltages up to 250Vrms and transient (withstand) voltages up to 1500Vrms. Users can use the NI‑9212 in a variety of applications that are not conducive for bank-isolated channels such as white goods testing, in-vehicle data logging, and battery stack testing, as well as in various other noisy industrial environments.
- Operating temperature range from -40°C to +70°C
Technical Specifications
Product Type
C Series Temperature Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
± 78.125mV
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
95SPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9212
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
