Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No783283-01Copy
Newark Part No.14AJ5689
Product RangeNI-9222
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,366.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,366.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No783283-01Copy
Newark Part No.14AJ5689
Product RangeNI-9222
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate500kSPS
Resolution16bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9222
SVHCNo SVHC (08-Jul-2021)
Product Overview
783283-01 is a NI-9222 C series voltage input module that performs differential analog input. This module is well suited for applications such as ballistics, impact, and blast wave testing. The NI-9222 can sample at the maximum sample rate per channel while the module next to it samples at a much slower rate, which is ideal for mixed-measurement test systems.
- 4 differential analog input channels
- 16bit ADC resolution, simultaneous sampling
- 500kS/s/ch sample rate
- Analog input voltage range: -10V to 10V
- BNC front connection
- 60VDC channel to channel isolation
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
500kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9222
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
