Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No784178-01Copy
Newark Part No.14AJ5893
Product RangePXIe-8398 Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3,359.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,359.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No784178-01Copy
Newark Part No.14AJ5893
Product RangePXIe-8398 Series
Technical Datasheet
Processor Type-
Operating Frequency-
No. of Processor Cores-
RAM Memory Size-
Hard Drive Capacity-
No. of Slots4
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypePCIe
Supported OS-
For Use WithNI PXI Systems
Product RangePXIe-8398 Series
SVHCLead
Product Overview
784178-01 is a PXIe-8398, Gen 3, x16 PXI remote control module. It enables control of a PXI Express chassis from an external host, such as a desktop PC, rackmount controller, or a separate chassis. Using a Gen 3 x16 PCI Express link, the PXIe-8398 provides up to 16GB/s of data transfer between the chassis and host over a copper cable connection. It is fully compatible with the PXI express hardware specification, revision 1.0; PICMG CompactPCI express EXP.0 R2.0 specification, and the PCI express external cable specification, revision 3.0. Approvals are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1.
- 3m maximum cable length, 2000 maximum altitude
- 3.3V power rail, 750mA typical current and 1.1A maximum current
- 5V power rail, 100mA typical current and 200mA maximum current
- 12V power rail, 1100mA typical current and 2300mA maximum current
- Pollution degree 2
- Ambient temperature range from 0°C to 55°C
- Dimension is 4.4inch × 6.9inch
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
-
Operating Temperature Range
0°C to +55°C
Interface Type
PCIe
For Use With
NI PXI Systems
SVHC
Lead
Operating Frequency
-
RAM Memory Size
-
No. of Slots
4
Compatible With
NI PXI Chassis
Supported OS
-
Product Range
PXIe-8398 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
