Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No785185-01Copy
Newark Part No.13AJ4128
Product RangeNI-9213
Your Part Number
167 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48,400.000 |
Price for:Each
Minimum: 1
Multiple: 1
$48,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No785185-01Copy
Newark Part No.13AJ4128
Product RangeNI-9213
Technical Datasheet
Product TypeC Series Temperature Input Module
Sampling Rate75SPS
Resolution24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 78.125mV
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9213
SVHCNo SVHC (08-Jul-2021)
Product Overview
785185-01 is a NI-9213 high-density thermocouple module for CompactDAQ and CompactRIO chassis. This temperature input module is designed for higher-channel-count systems, the NI-9213 adds thermocouples to mixed-signal test systems without taking up too many slots.
- 24bit resolution
- 16 input channels, -999 output channels
- Supply voltage range is ±78.125mV
- Operating temperature range from -40°C to +70°C
Technical Specifications
Product Type
C Series Temperature Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
± 78.125mV
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
75SPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9213
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
