
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,899.000 |
Product Information
Product Overview
785189-01 is a NI‑9226 8-channel, 400S/s aggregate, 0 ohm to 4000 ohm, PT1000 RTD C series temperature input module. The NI‑9226 is a resistance temperature detector (RTD) input module. You can configure the NI‑9226 for two sample rate modes: high sample rate or high resolution. The NI‑9226 is compatible with 3‑ and 4‑wire RTD measurements, and it automatically detects the type of RTD (3‑ or 4‑wire) connected to the channel and configures each channel for the appropriate mode. The module provides per-channel current excitation. The NI‑9226 features calibration and includes a channel‑to‑earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Front connection, spring terminal
Notes
Do not connect the NI-9226 with DSUB to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
C Series Temperature Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
400SPS
8Channels
-
-40°C to +70°C
NI-9226
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
