Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785192-01
Newark Part No.13AJ4131
Product RangeNI-9375
Technical Datasheet
104 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,038.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,038.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785192-01
Newark Part No.13AJ4131
Product RangeNI-9375
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels16Channels
No. of Output Channels16Channels
No. of I/O's-
Supply Voltage Range0V to 30V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9375
SVHCLead
Product Overview
785192-01 is a NI‑9375 30V, 32-channel (sinking input, sourcing output), 7µs (input)/500µs (output) C series digital module. The NI‑9375 is a digital I/O interface that works with industrial logic levels and signals for direct connection to a wide array of industrial switches, transducers, and other devices. Each digital input line is compatible with 24V logic levels, and all the output lines are compatible with 6V to 30V signals, based on the external power supply. The NI‑9375 offers isolation between the input and output banks from the channel‑to‑earth ground.
- Front connection type is spring terminal
- Operating temperature range from -40°C to 70°C
Technical Specifications
Product Type
C Series Digital Module
Resolution (Bits)
-
No. of Output Channels
16Channels
Supply Voltage Range
0V to 30V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
Lead
Sampling Rate
-
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9375
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate