Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No786782-01Copy
Newark Part No.14AJ6330
Product RangeNI-9252
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,771.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,771.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No786782-01Copy
Newark Part No.14AJ6330
Product RangeNI-9252
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate50kSPS
Resolution24bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9252
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9252 is an 8-channel analogue input module for CompactDAQ and CompactRIO systems. Each channel provides a ±10 V measurement range and 24 bits of resolution at a 50 kS/s sample rate. The NI-9252 features a number of programmable hardware filters. By choosing the specific Butterworth and comb filters for your application, you can significantly reduce the noise in your system.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
50kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9252
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
