Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NMC-Q0201NPO0R5B25TRPF SMD Multilayer Ceramic Capacitor, 0.5 pF, 25 V, 0201 [0603 Metric], ± 0.1pF, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/18AH4079-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC-Q0201NPO0R5B25TRPFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel41AH8762RL
Cut Tape41AH8762
Product RangeNMC-Q Series
Your Part Number
14,880 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.049 | $0.05 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.049 |
| 25+ | $0.044 |
| 100+ | $0.039 |
| 250+ | $0.023 |
| 500+ | $0.019 |
| 1000+ | $0.016 |
| 2500+ | $0.013 |
| 5000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC-Q0201NPO0R5B25TRPFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel41AH8762RL
Cut Tape41AH8762
Product RangeNMC-Q Series
Technical Datasheet
Capacitance0.5pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeNMC-Q Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.5pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 0.1pF
Product Range
NMC-Q Series
Product Width
0.3mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
