Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoJJC0E127MELCCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58R4101
Product RangeJJC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 200+ | $18.840 |
| 400+ | $17.870 |
| 600+ | $16.610 |
| 1000+ | $13.710 |
| 2000+ | $12.780 |
| 5000+ | $12.350 |
| 10000+ | $11.430 |
Price for:Each
Minimum: 200
Multiple: 200
$3,768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoJJC0E127MELCCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58R4101
Product RangeJJC Series
Technical Datasheet
Capacitance120F
Product RangeJJC Series
Lead Spacing10mm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Lifetime @ Temperature2000 hours @ 60°C
ESR0.05ohm
Product Diameter35mm
Product Height40mm
Capacitor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High energy density
- Suitable for electric power storage
Technical Specifications
Capacitance
120F
Lead Spacing
10mm
Capacitor Case / Package
Can
ESR
0.05ohm
Product Height
40mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Product Range
JJC Series
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 60°C
Product Diameter
35mm
Capacitor Mounting
Panel Mount
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
