Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCS2E470MHDCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58R7168
Product RangeUCS Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.696 |
| 2000+ | $0.683 |
| 3000+ | $0.668 |
| 5000+ | $0.654 |
| 10000+ | $0.641 |
| 25000+ | $0.627 |
| 50000+ | $0.612 |
| 100000+ | $0.599 |
Price for:Each
Minimum: 1000
Multiple: 1000
$696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCS2E470MHDCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58R7168
Product RangeUCS Series
Capacitance47µF
Voltage(DC)250V
Capacitance Tolerance± 20%
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Height20mm
Product RangeUCS Series
ESR-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
12.5mm
Product Range
UCS Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
250V
Lifetime @ Temperature
1000 hours @ 105°C
Lead Spacing
5mm
Product Height
20mm
ESR
-
Operating Temperature Max
105°C
Alternatives for UCS2E470MHD
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
