Print Page
Image is for illustrative purposes only. Please refer to product description.
750 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No02147NCopy
Newark Part No.65M6669
Technical Datasheet
Blade Length8"
File ShapeRound
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
02147N is a 1/4" x 8" boxed, round knurl cut chainsaw file with an American pattern. For ideal results, place file against beveled cutting surface of the teeth 20° to 45° with saw and file from the inside to the outside of cutter. Sharpen all left-hand cutters on one side of the chain and move to the other side and file all the right-hand cutters. The height between cutting teeth and depth gauge is between .020" to .030" — check the depth gauge height every 2 or 3 sharpening's. Tighten the tension on chain to firmly support cutters when filing. Sharpen all left-hand cutters on one side of chain and move to the other side and file all the right-hand cutters.
- Tighten tension on chain to firmly support cutters when filing
- Place file against beveled cutting surface of teeth 20° to 45° with saw
- File from inside to outside of cutter
- 9.68inch overall length, 0.237inch overall height, 0.237inch overall width
- 1 year warranty, steel material
Technical Specifications
Blade Length
8"
Product Range
-
File Shape
Round
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
