Print Page
Image is for illustrative purposes only. Please refer to product description.
588 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.020 |
Price for:Each
Minimum: 1
Multiple: 1
$37.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No06034NCopy
Newark Part No.72T0562
Technical Datasheet
Blade Length10"
File CutSmooth
File ShapeRectangular
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
06034N is a 10" rectangular double cut hand smooth file. It provides efficient material removal for professionals or serious hobbyists. This file is double-cut for rapid removal, presenting a rough surface to more easily file wood or soft metals. One edge of the is a blunt safety edge, to protect a surface or user hands during use.
- Rectangular shape for efficient filing across a large surface
- Double-cut abrasive surfaces perfect for widening holes or smoothing a plane
- One safe edge to protect finished surfaces or user hands during use
- Coarseness matches flat files of the same length
- 12.25inch overall length, 0.19inch overall height, 0.96inch overall width
- Flat file/Rasp shape, steel material, 1 year warranty
Technical Specifications
Blade Length
10"
File Shape
Rectangular
SVHC
No SVHC (15-Jun-2015)
File Cut
Smooth
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
