Print Page
Image is for illustrative purposes only. Please refer to product description.
1,056 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.300 |
Price for:Each
Minimum: 1
Multiple: 1
$42.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No06084NCopy
Newark Part No.72T0563
Technical Datasheet
Blade Length12"
File CutBastard
File ShapeRectangular
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
06084N is a 12" rectangular double cut hand bastard file. It provides efficient material removal for professionals or serious hobbyists. This file is double-cut for rapid removal, presenting a rough surface to more easily file wood or soft metals. One edge of the is a blunt safety edge, to protect a surface or user hands during use.
- Rectangular shape for efficient filing across a large surface
- Double-cut abrasive surfaces perfect for widening holes or smoothing a plane
- One safe edge to protect finished surfaces or user hands during use
- Coarseness matches flat files of the same length
- 12.25inch overall length, 0.19inch overall height, 0.96inch overall width
- Flat file/Rasp shape, steel material, 1 year warranty
Technical Specifications
Blade Length
12"
File Shape
Rectangular
SVHC
No SVHC (15-Jun-2015)
File Cut
Bastard
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
