Print Page
Image is for illustrative purposes only. Please refer to product description.
396 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.840 |
Price for:Each
Minimum: 1
Multiple: 1
$56.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No07054NCopy
Newark Part No.72T0586
Technical Datasheet
Blade Length10"
File CutSmooth
File ShapeTriangle
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
07054N is a 10" knife double/single cut smooth file with safe back. It has double-cut sides with smooth coarseness for a finer finish, then single-cut teeth down the sharp side for clearing corners or acute angles. The safe back design protects the user and the object you're filing, making this a perfect tool for tool and die makers who can utilize the triangular shape.
- Used primarily by tool and diemakers who need to file acute angles
- Triangular shape is perfect for trade work and filing interior angles
- Double-cut on sides for faster material removal; single-cut on the sharp edge
- Supplied with safe backs
- 12.37inch overall length, 0.225inch overall height, 1.043inch overall width
- Steel material, 1 year warranty
Technical Specifications
Blade Length
10"
File Shape
Triangle
SVHC
No SVHC (15-Jun-2015)
File Cut
Smooth
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
