Print Page
Image is for illustrative purposes only. Please refer to product description.
276 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.720 |
Price for:Each
Minimum: 1
Multiple: 1
$50.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No07851NCopy
Newark Part No.72T0594
Technical Datasheet
Blade Length12"
File ShapeRectangular
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
07851N is a 12" flat fine cut long angle lathe hand file. It is ideal for filing down significant amounts of wood or soft metals from a lathe-turned object. The bastard-cut coarseness design removes material aggressively, cutting faster than a regular mill file, but leaves a smoother finish because of the single-cut pattern. The rectangular shape and large size of these files are perfect for large-scale jobs where precision is key.
- American pattern flat long-angle lathe file
- Rapid, free-cutting files designed for lathe filing on wood or soft metals
- Rectangular shape is reliably strong and has a wide surface for faster filing
- Single-cut pattern is perfect for smoothing edges or precision work
- Safe edges designed to protect lathe and file when working close to the edges of a work piece
- Made on flat file blanks with a bastard-cut style that is coarser to the touch
- Cuts faster than regular mill files and leaves a smoother finish
- 0.235inch overall length, 0.55inch overall height, 14.5inch overall width
- Steel material, 1 year warranty
Technical Specifications
Blade Length
12"
Product Range
-
File Shape
Rectangular
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
