Print Page
Image is for illustrative purposes only. Please refer to product description.
636 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 6+ | $54.670 |
Price for:Each
Minimum: 6
Multiple: 6
$328.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No17903NCopy
Newark Part No.65M6757
Technical Datasheet
Blade Length14"
File ShapeRectangular
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
17903N is a 14" flat double ended horse rasp and file. It is versatile additions to a professional's file collection. This rectangular tool has a horse rasp on one half and a file on the other side for versatile performance, designed specifically for shoeing race horses and ponies.
- American pattern rasp and plain 1/2 file on opposite ends of the same tool
- Double-ended with rasp teeth on one side and file teeth on the other
- Teeth on both sides of the body for variable use
- Rectangular shape is easy to transport and provides maximum filing surface
- 14.0inch overall length, 0.28inch overall height, 1.49inch overall width
- Steel material, 1 year warranty
Technical Specifications
Blade Length
14"
Product Range
-
File Shape
Rectangular
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate