Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No21471NCopy
Newark Part No.65M6795
Technical Datasheet
External Height - Imperial5.75"
External Height - Metric146mm
External Diameter - Imperial1.625"
External Diameter - Metric42mm
External Width - Imperial-
External Width - Metric-
Handle MaterialWood
Handle TypeFerrule
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
21471N is a number 00, 5-3/4" metal ferruled wooden handle. Design fits most of popular files. The handle provides a contoured grip with a wax finish, for greater comfort. It can be used for professional or home handyman filling needs.
- Made from close grain hardwood with wax finish
- Handles have strong nickel-plated metal ferrules
- A selection of handles to fit most popular files
- Non-slip wax finish for better grip
- For professionals or DIYers
- 5.75inch overall length, 1 year warranty
Technical Specifications
External Height - Imperial
5.75"
External Diameter - Imperial
1.625"
External Width - Imperial
-
Handle Material
Wood
Product Range
-
External Height - Metric
146mm
External Diameter - Metric
42mm
External Width - Metric
-
Handle Type
Ferrule
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
