Print Page
Image is for illustrative purposes only. Please refer to product description.
745 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No21474HCopy
Newark Part No.32H2569
Technical Datasheet
External Height - Imperial4.5"
External Height - Metric114.3mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric-
Handle MaterialPP (Polypropylene)
Handle TypeErgonomic
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
21474H is a 4-1/2" ergonomic file handle with inserts. This long ergonomic handle with insert fits onto most popular files, providing a rubber-coated grip for improved comfort and control. The dual material construction is durably strong, and the tapered shape has been specifically engineered to enhance user pushing force for best filing with less effort.
- Comes with two interchangeable cushion inserts, designed to fit most popular files
- Sleek black design
- Rubber-coated, ergonomic grip shaped for better comfort and control
- Rear taper, wide middle, and flared neck increases push force
- 4.5inch overall length, 1 year warranty
- Polypropylene material
Technical Specifications
External Height - Imperial
4.5"
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
PP (Polypropylene)
Product Range
-
External Height - Metric
114.3mm
External Diameter - Metric
-
External Width - Metric
-
Handle Type
Ergonomic
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
