Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $7.830 |
Price for:Each
Minimum: 12
Multiple: 12
$93.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No21476NCopy
Newark Part No.65M6796
Technical Datasheet
External Height - Imperial5.25"
External Height - Metric133mm
External Diameter - Imperial1.5"
External Diameter - Metric38mm
External Width - Imperial-
External Width - Metric-
Handle MaterialWood
Handle TypeFerrule
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
21476N is a number 0, metal ferruled wooden handle. Design fits most of popular files. The handle provides a contoured grip with a wax finish, for greater comfort. It can be used for professional or home handyman filling needs.
- Made from close grain hardwood with wax finish
- Handles have strong nickel-plated metal ferrules
- A selection of handles to fit most popular files
- Non-slip wax finish for better grip, for professionals or DIYers
- 5.25inch overall length, 1 year warranty
- For professionals or DIYers
Technical Specifications
External Height - Imperial
5.25"
External Diameter - Imperial
1.5"
External Width - Imperial
-
Handle Material
Wood
Product Range
-
External Height - Metric
133mm
External Diameter - Metric
38mm
External Width - Metric
-
Handle Type
Ferrule
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
