Print Page
Image is for illustrative purposes only. Please refer to product description.

425 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.640 |
Price for:Each
Minimum: 1
Multiple: 1
$33.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No21981NCopy
Newark Part No.88AH4445
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
21981N is a 2 piece 2-in-1 bastard and smooth cut file set 8" and 10". It helps reduce tool count and time needed to shape and smooth out work pieces. With the bastard cut on one side for quick material removal, and the smooth cut on the other side for finishing, this file is the ultimate solution for shaping. It is engineered with the same Crescent Nicholson technology that boasts best-in-class longevity and consistency known worldwide. Help reduce tool count and time needed to shape and smooth out work pieces.
- Rectangular cross-section with slight taper towards point
- Double cut on sides and single cut on edges
- Precision engineered to provide maximum material removal per stroke and long product life
- Special tooth construction reduces clogging
- 1 year warranty, 8inch, 10inch file/Rasp length
- Steel material
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
