
| Quantity | Price |
|---|---|
| 1+ | $218.640 |
Product Information
Product Overview
22030NNN is a 9 piece 6", 8" and 10" maintenance file set. It is ideal for home and professional use. The file shapes and coarseness grades offer a range of maintenance uses for added versatility, and the complete set conveniently fits into a secure, rugged compact pouch, so users can transport the file with ease. Includes 10" flat bastard, 8" flat smooth, 10" flat smooth, 8" half round bastard, 10" half round bastard, 10" mill bastard, 10" round bastard, 8" 4-in-Hand® rasp and file, and 6" slim taper files.
- An all-encompassing 9-piece maintenance file set
- Includes five different 10" files, includes three 8" files and rasps
- Includes one 6" slim taper file, for home and professional use
- Includes pouch for storage and organization
- 1 year warranty, 6inch/8inch/10inch file/rasp length
- Steel material
Contents
8" flat double cut smooth file - carded (03633NN), 10" flat double cut smooth file - carded (03732NN), 10" half round double cut bastard file - carded (21858N), 10" round single cut bastard file - carded (21854), 12" mill single cut bastard file - carded (21842NN), 8" 4-in-Hand® Rasp and file (21860NNN), 10" flat double cut bastard file - carded (21868NN), 6" triangle single cut slim taper file (21866NN), 8" half round double cut bastard file (21857LN).
Technical Specifications
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
