Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $47.250 |
Price for:Each
Minimum: 12
Multiple: 12
$567.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No36227NCopy
Newark Part No.72T0677
Technical Datasheet
Blade Length4"
File CutSingle / Double
File ShapeRectangular
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
36227N is a 4" 2 cut equaling file. It is made to be a more exact measurement than American pattern files. It is perfect for tool and die makers, jewelers, model makers, and even home craftsman who need precision filing.
- Rectangular shape, double-cut on sides, single-cut on edges
- Parallel in both width and thickness for their entire length
- 3.94inch overall length, 0.07inch overall height, 0.39inch overall width
- Steel material, 1 year warranty
Technical Specifications
Blade Length
4"
File Shape
Rectangular
SVHC
No SVHC (15-Jun-2015)
File Cut
Single / Double
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
