Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPB-1CC-5G9.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AH1744
Product RangeCFPB Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 10+ | $4.980 |
| 25+ | $4.660 |
| 50+ | $4.290 |
| 100+ | $4.020 |
| 250+ | $3.700 |
| 500+ | $3.340 |
| 1000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPB-1CC-5G9.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AH1744
Product RangeCFPB Series
Technical Datasheet
Product RangeCFPB Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourGreen
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max5mA
Contact Voltage VDC5V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
CFPB Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
5mA
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
To Be Advised
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Green
Contact Voltage VAC
-
Contact Voltage VDC
5V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
