Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-SB-12B-12TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97AH8226
Product RangeCL-SB Series
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.460 |
| 25+ | $1.360 |
| 50+ | $1.290 |
| 100+ | $1.220 |
| 500+ | $1.130 |
| 1000+ | $1.110 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-SB-12B-12TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97AH8226
Product RangeCL-SB Series
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingSurface Mount
Product RangeCL-SB Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
200mA
Contact Voltage DC Max
12V
SVHC
To Be Advised
Switch Operation
-
Product Range
CL-SB Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
