Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCSS-1312TBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97AH8465
Product RangeCSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.993 |
| 25+ | $0.929 |
| 50+ | $0.882 |
| 100+ | $0.835 |
| 250+ | $0.779 |
| 500+ | $0.740 |
| 1000+ | $0.725 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCSS-1312TBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97AH8465
Product RangeCSS Series
Technical Datasheet
Contact ConfigurationSP3T
Switch Operation-
Switch MountingSurface Mount
Product RangeCSS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
To Be Advised
Switch Operation
-
Product Range
CSS Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
