Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCUS-12TBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel56AC4821
Cut Tape56AC4821
Product RangeCUS Series
Your Part Number
2,480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.969 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.969 |
| 10+ | $0.837 |
| 25+ | $0.783 |
| 50+ | $0.744 |
| 100+ | $0.706 |
| 250+ | $0.658 |
| 500+ | $0.626 |
| 1000+ | $0.595 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCUS-12TBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel56AC4821
Cut Tape56AC4821
Product RangeCUS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingSurface Mount
Product RangeCUS Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max4V
OrientationHorizontal
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
4V
SVHC
To Be Advised
Switch Operation
-
Product Range
CUS Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
