Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoES 115E-ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AK5687
Product RangeES Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $7.040 |
| 25+ | $6.580 |
| 50+ | $6.070 |
| 100+ | $5.680 |
| 250+ | $5.220 |
| 500+ | $4.710 |
| 1000+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoES 115E-ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AK5687
Product RangeES Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Switch MountingPanel Mount
Product RangeES Series
Contact Current Max15A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
15A
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
On-Off-On
Product Range
ES Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
