Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoET610N13-ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.56AC5417
Product RangeET Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.040 |
| 5+ | $28.370 |
| 10+ | $25.540 |
| 25+ | $24.120 |
| 50+ | $23.640 |
| 100+ | $20.100 |
| 250+ | $19.270 |
Price for:Each
Minimum: 1
Multiple: 1
$32.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoET610N13-ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.56AC5417
Product RangeET Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration6PDT
IlluminationNon Illuminated
Product RangeET Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom125V
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
6PDT
Product Range
ET Series
Contact Current Max
10A
Switch Terminals
Solder Lug
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ET610N13-Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
