Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF410T-12LCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56AC5599
Product RangeF410T
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.690 |
| 5+ | $17.500 |
| 10+ | $15.870 |
| 25+ | $15.060 |
| 50+ | $14.780 |
| 100+ | $12.610 |
| 250+ | $12.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF410T-12LCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56AC5599
Product RangeF410T
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM3.884CFM
Noise Rating12dBA
Power Rating480mW
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
IP Rating-
Air Flow - m3/min0.11m³/min
Product RangeF410T
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
12dBA
Rated Speed
4600rpm
Current Rating
40mA
IP Rating
-
Product Range
F410T
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3.884CFM
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.11m³/min
SVHC
To Be Advised
Technical Docs (1)
Alternatives for F410T-12LC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
