Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF410T-12MCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56AC5600
Product RangeF410T
Your Part Number
188 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 5+ | $11.240 |
| 10+ | $10.250 |
| 25+ | $9.520 |
| 50+ | $8.990 |
| 100+ | $8.510 |
| 250+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF410T-12MCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56AC5600
Product RangeF410T
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM5.297CFM
Noise Rating18dBA
Power Rating720mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.15m³/min
Product RangeF410T
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
18dBA
Rated Speed
5800rpm
Current Rating
60mA
IP Rating
-
Product Range
F410T
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.297CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.15m³/min
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
