Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-120-AA-00Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80AH2064
Product RangeMG16B
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.360 |
| 5+ | $48.680 |
| 10+ | $47.200 |
| 25+ | $46.070 |
| 50+ | $44.940 |
| 100+ | $43.590 |
| 250+ | $42.270 |
Price for:Each
Minimum: 1
Multiple: 1
$52.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-120-AA-00Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80AH2064
Product RangeMG16B
Technical Datasheet
DC Motor Type-
Supply Voltage VDC6V
Torque Max90mN-m
Power Rating-
Gear Ratio TO: 1120
Motor Size16mm
External Length38mm
Product RangeMG16B
SVHCTo Be Advised
Technical Specifications
DC Motor Type
-
Torque Max
90mN-m
Gear Ratio TO: 1
120
External Length
38mm
SVHC
To Be Advised
Supply Voltage VDC
6V
Power Rating
-
Motor Size
16mm
Product Range
MG16B
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
