Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NITRONIC |
|---|---|
| Manufacturer Part No | MINISTRIPCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 68K0560 |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,260.190 |
| 2+ | $1,218.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1,260.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NITRONIC |
|---|---|
| Manufacturer Part No | MINISTRIPCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 68K0560 |
| Technical Datasheet | |
| Stripping Capacity Metric | 0.16mm to 1.5mm |
| For Use With | PVC, PTFE, Kynar & Polyimide Film Cables |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Stripping Capacity Metric | 0.16mm to 1.5mm |
|---|---|
| Product Range | - |
| For Use With | PVC, PTFE, Kynar & Polyimide Film Cables |
|---|---|
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for MINISTRIP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
