Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoB23APCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09X8722
Product RangeB Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoB23APCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09X8722
Product RangeB Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeB Series
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom28V
Switch TerminalsThrough Hole
Contact Voltage DC Nom28V
SVHCLead
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
B Series
Contact Current Max
100mA
Switch Terminals
Through Hole
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
