Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoCS12ANW03Copy
Newark Part No.09X8791
Product RangeCS Series
Your Part Number
1,653 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.290 |
| 25+ | $3.020 |
| 50+ | $2.930 |
| 100+ | $2.850 |
| 250+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoCS12ANW03Copy
Newark Part No.09X8791
Product RangeCS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeCS Series
Contact Current Max3A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CS12ANW03 is a single-pole double-throw (SPDT) Miniature Power Rated Slide Switch with silver plated silver capped copper stationary contacts and silver plated copper movable contacts. This switch features glass fiber reinforced polyamide narrow actuator, glass fiber reinforced polyamide (UL94V-0) case and straight PC silver plated copper terminals. It also features epoxy sealed terminals to lock out flux, dust and other contaminants. It supports PCB mounting.
- High performance and high quality
- 10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 50000 operations Minimum mechanical Life
- 20000 operations minimum Electrical Life
Applications
Industrial, Communications & Networking, Audio, Consumer Electronics, Portable Devices
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
3A
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-None-On
Product Range
CS Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
