Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFF0116BBCAEA01-WLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AJ4394
Product RangeFF01 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $69.000 |
| 5+ | $65.070 |
| 10+ | $64.920 |
| 25+ | $64.760 |
| 50+ | $64.620 |
| 100+ | $64.460 |
| 250+ | $63.170 |
Price for:Each
Minimum: 1
Multiple: 1
$69.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFF0116BBCAEA01-WLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AJ4394
Product RangeFF01 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationOn-Off
Switch TerminalsWire Leaded
Contact Current Max500mA
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeFF01 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round
Product Range
FF01 Series
Switch Operation
On-Off
Contact Current Max
500mA
Contact Voltage DC Nom
24V
IP Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
