Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | IS-71005-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 68AK0584 |
| Product Range | SmartDisplay Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,254.970 |
| 5+ | $1,229.870 |
| 10+ | $1,204.760 |
| 25+ | $1,179.660 |
| 50+ | $1,154.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,254.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | IS-71005-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 68AK0584 |
| Product Range | SmartDisplay Series |
| Technical Datasheet | |
| Tool / Board Applications | Human Machine Interface |
| Kit Contents | Switch Controller, Logic Board, 24" Ribbon Cable, RS232 Serial Cable, Power Supply, Cable Adaptor |
| Product Range | SmartDisplay Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Tool / Board Applications | Human Machine Interface |
|---|---|
| Product Range | SmartDisplay Series |
| Kit Contents | Switch Controller, Logic Board, 24" Ribbon Cable, RS232 Serial Cable, Power Supply, Cable Adaptor |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
