Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | IS-ENG-KIT-8-RCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 49AC7728 |
| Product Range | SmartDisplay Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $211.350 |
| 5+ | $206.620 |
| 10+ | $202.860 |
Price for:Each
Minimum: 1
Multiple: 1
$211.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | IS-ENG-KIT-8-RCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 49AC7728 |
| Product Range | SmartDisplay Series |
| Technical Datasheet | |
| Tool / Board Applications | OLED Programmable Rocker Switch Development |
| Kit Contents | IS18WWC1W OLED 96x64 Rocker, 6ft USB 2.0 A to Mini-B Cable |
| Product Range | SmartDisplay Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
SmartSwitch® engineering development kit serve as a starting point for engineers to test and design integration of the SmartSwitch into a variety of applications. The S02L1 controller is used for OLED SmartSwitches. The kit includes schematics, firmware, software source codes, on-board memory and a USB connection. The schematic and source codes are provided in C language.
- Switch 1: IS18WWC1W (OLED 96x64 rocker)
- 1M on-board NOR flash memory to store images, attributes or any other information
- Serial communication via USB (115.2K, 1 start bit, 8 bit, 1 stop bit)
- Auxiliary port with 7 I/O pins of microcontroller to control/sense other user-defined applications
- Stand-alone or real-time operation, pre-programmed for basic operation
- Reports via USB switch closures and releases, timer expirations and addresses of images displayed
- Programmable for changing the displayed images based on switch actuations and user defined timers
- User can program the engineering kit using a PICKIT3 debugger and pin adaptor
- Maximum current of 150mA at 5VDC
- Can be powered either by USB or by optional 5V power connection
Contents
IS18WWC1W OLED 96x64 rocker, 6ft USB 2.0 A to mini-B cable.
Technical Specifications
| Tool / Board Applications | OLED Programmable Rocker Switch Development |
|---|---|
| Product Range | SmartDisplay Series |
| Kit Contents | IS18WWC1W OLED 96x64 Rocker, 6ft USB 2.0 A to Mini-B Cable |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
