Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoLP0125CCKW01ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.10X3342
Product RangeLP01 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.820 |
| 5+ | $19.430 |
| 10+ | $19.030 |
| 25+ | $18.640 |
| 50+ | $18.240 |
| 100+ | $17.840 |
| 250+ | $17.440 |
Price for:Each
Minimum: 1
Multiple: 1
$19.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLP0125CCKW01ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.10X3342
Product RangeLP01 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeLP01 Series
Panel Cutout Diameter16mm
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Contact Current Max3A
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Switch Operation
On-(On)
Contact Current Max
3A
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Product Range
LP01 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
