Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoS821Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10X9528
Product RangeS Series
Your Part Number
417 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.850 |
| 5+ | $40.200 |
| 10+ | $37.560 |
| 25+ | $36.980 |
| 50+ | $36.080 |
| 100+ | $35.160 |
| 250+ | $34.260 |
| 5000+ | $33.580 |
Price for:Each
Minimum: 1
Multiple: 1
$42.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoS821Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10X9528
Product RangeS Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeS Series
Switch MountingPanel Mount
Contact Current Max30A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom30V
SVHCLead (15-Jan-2019)
Product Overview
The S821 is a double-pole single-throw (DPST) high capacity standard Toggle Switch with screw lug terminals and ON-NONE-OFF function. The S series toggle switch has brass with chrome plating bushing, brass contact terminals and phenolic resin case.
- 10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 2000VAC for 1 minute Minimum dielectric strength
- 50000 operations Minimum mechanical life
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
DPST
Product Range
S Series
Contact Current Max
30A
Switch Terminals
Screw
SVHC
Lead (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
