Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoSB4011NOH-2ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10X9019
Product RangeSB40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 5+ | $8.160 |
| 10+ | $7.830 |
| 25+ | $7.680 |
| 50+ | $7.520 |
| 100+ | $7.360 |
| 250+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSB4011NOH-2ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10X9019
Product RangeSB40 Series
Technical Datasheet
Product RangeSB40 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.5mm
Contact Voltage AC Nom125V
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max3mA
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SB40 Series
Panel Cutout Diameter
12.5mm
Contact Configuration
SPST-NO
Contact Current Max
3mA
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
