Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoSK13EAW01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10X9238
Product RangeSK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.910 |
| 5+ | $28.090 |
| 10+ | $27.460 |
| 25+ | $26.820 |
| 50+ | $26.160 |
| 100+ | $25.670 |
Price for:Each
Minimum: 1
Multiple: 1
$28.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSK13EAW01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10X9238
Product RangeSK Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
Product RangeSK Series
No. of Switch Positions3 Position
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SK series Keylock Switch with 12mm diameter bushing for easy panel cut-out preparation and high density mounting. It has epoxy sealed terminals prevent entry of flux and other. It has phenolic resin (thermoset) base, silver movable contactor, silver capped copper stationary contacts and silver-plated copper or brass terminals.
- Break-before-make contact timing
- Short behind panel dimension - only 1.063" (27mm)
- High dielectric strength of 1500 volts between contacts
- Detent mechanism gives crisp, positive action for accurate switch setting
- Dust-resistant interior construction protects contacts
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Product Range
SK Series
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
SPDT
No. of Switch Positions
3 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for SK13EAW01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
