Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoSK13EDW01Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.10X9239
Product RangeSK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $76.880 |
| 5+ | $72.540 |
| 10+ | $70.340 |
| 25+ | $67.000 |
| 50+ | $62.420 |
Price for:Each
Minimum: 1
Multiple: 1
$76.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSK13EDW01Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.10X9239
Product RangeSK Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
Product RangeSK Series
No. of Switch Positions3 Position
Switch TerminalsSolder Lug
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-Off-On
Product Range
SK Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
SPDT
No. of Switch Positions
3 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
