
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $48.390 |
| 5+ | $44.960 |
| 10+ | $41.530 |
| 25+ | $40.880 |
| 50+ | $39.650 |
| 100+ | $38.850 |
Product Information
Product Overview
The WR11AL is a SPST non-illumination Environmentally Sealed Rocker Switch with ON-None-OFF operation and wire lead terminals. It has black phenylene oxide rocker with polyamide outer housing and melamine inner case. It is single unit construction of the flange and outer housing gives added protection from environmental elements. It conforms fully to IP67 of IEC60529 standards at front and behind panel (dust tight and water protected for temporary immersion). Switch base is epoxy sealed and covered by an outer case for further protection from dust and water.
- UL94V-0 Flammability rating
- IP60 and IP67 Protection rating
- Specially designed contact mechanism for breaking light welds
- Minimal contact bounce achieved with specially designed interlocked switching mechanism
- Heat resistant resin used for outer housing and inner case
- 30000 Operations minimum mechanical life
- 15000 Operations minimum electrical life
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
On-None-Off
Non Illuminated
Black
15A
250V
30V
17.2mm
Wire Leaded
SPST
Panel Mount
WR Series
15A
15A
34.2mm
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
