Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoWR13AFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10X9919
Product RangeWR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.340 |
| 5+ | $27.770 |
| 10+ | $27.210 |
| 25+ | $26.640 |
| 50+ | $26.070 |
| 100+ | $25.500 |
Price for:Each
Minimum: 1
Multiple: 1
$28.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoWR13AFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10X9919
Product RangeWR Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeWR Series
Contact Current AC Max15A
Contact Current Max15A
Contact Voltage VAC250V
Contact Current DC Max15A
Contact Voltage VDC30V
Panel Cutout Height34.2mm
Panel Cutout Width17.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Panel Cutout Width
17.2mm
Switch Terminals
Quick Connect
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
WR Series
Contact Current Max
15A
Contact Current DC Max
15A
Panel Cutout Height
34.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
