Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoYB02VA001
Newark Part No.71AC4776
Product RangeYB Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $18.380 | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoYB02VA001
Newark Part No.71AC4776
Product RangeYB Series
Technical Datasheet
LED ColorRed
Operating Voltage1.9V
Mounting Hole Dia16mm
Forward Current If26mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeYB Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Color
Red
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
YB Series
Operating Voltage
1.9V
Forward Current If
26mA
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
