Print Page
ZE256-234E-MTR2000
Controller Board, 10.1" and 15.6" Multi-Touch Resistive Touch Screen, USB, ZE Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | ZE256-234E-MTR2000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 83AK3780 |
| Product Range | ZE Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $70.390 |
| 5+ | $68.760 |
| 10+ | $67.450 |
| 25+ | $66.100 |
| 50+ | $64.490 |
| 100+ | $60.110 |
| 250+ | $59.460 |
Price for:Each
Minimum: 1
Multiple: 1
$70.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | ZE256-234E-MTR2000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 83AK3780 |
| Product Range | ZE Series |
| Technical Datasheet | |
| Accessory Type | Controller Board |
| For Use With | NKK ZE Series 10.1" and 15.6" Multi-Touch Resistive Touch Screens |
| Application Type | Communication |
| Product Range | ZE Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Accessory Type | Controller Board |
|---|---|
| Application Type | Communication |
| SVHC | No SVHC (17-Dec-2015) |
| For Use With | NKK ZE Series 10.1" and 15.6" Multi-Touch Resistive Touch Screens |
|---|---|
| Product Range | ZE Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
