Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-05M-AA-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH7982
Product Range02510SS Series
Your Part Number
442 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.540 |
| 5+ | $14.240 |
| 10+ | $12.920 |
| 25+ | $11.940 |
| 50+ | $11.230 |
| 100+ | $10.560 |
| 250+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-05M-AA-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH7982
Product Range02510SS Series
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM-
Noise Rating-
Power Rating-
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product Range02510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Noise Rating
-
Rated Speed
13000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
5VDC
Voltage Type
DC
External Depth
10mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
02510SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
