Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-12N-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4628
Product Range03010SS Series
Your Part Number
510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.220 |
| 5+ | $11.190 |
| 10+ | $10.170 |
| 25+ | $9.390 |
| 50+ | $8.830 |
| 100+ | $8.310 |
| 250+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$12.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-12N-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4628
Product Range03010SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM4.2CFM
Noise Rating34dB
Power Rating960mW
Rated Speed10500rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.12m³/min
Product Range03010SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Sleeve Bearing
Noise Rating
34dB
Rated Speed
10500rpm
Current Rating
80mA
IP Rating
-
Product Range
03010SS Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.2CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.12m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
