Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-05L-AA-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42AH1046
Product Range04010SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 560+ | $7.160 |
Price for:Each
Minimum: 560
Multiple: 560
$4,009.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-05L-AA-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42AH1046
Product Range04010SS Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial4.9CFM
Flow Rate - Metric0.14m³/min
Air Flow - CFM4.9CFM
Noise Rating21dBA
Power Rating450mW
Rated Speed5500rpm
Power Connection Type3 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.14m³/min
Product Range04010SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.14m³/min
Noise Rating
21dBA
Rated Speed
5500rpm
Current Rating
90mA
Air Flow - m3/min
0.14m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
10mm
Flow Rate - Imperial
4.9CFM
Air Flow - CFM
4.9CFM
Power Rating
450mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04010SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
